TE Connectivity Circular Connector
- RS Stock No.:
- 186-0498
- Mfr. Part No.:
- T4161310005-005
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-0498
- Mfr. Part No.:
- T4161310005-005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T416 | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25.0 °C, -40.0°C | |
| Maximum Operating Temperature | 80.0°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T416 | ||
Current Rating 4 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25.0 °C, -40.0°C | ||
Maximum Operating Temperature 80.0°C | ||
Conductor Material Copper | ||
Our M12 A-code Female Straight Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length.
