TE Connectivity Sensor Actuator Cable, 500mm
- RS Stock No.:
- 186-0407
- Mfr. Part No.:
- T4052217004-001
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-0407
- Mfr. Part No.:
- T4052217004-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T405 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Black | |
| Length | 500mm | |
| Coding | A | |
| Voltage Rating | 30 V | |
| Current Rating | 3.0 A | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25.0°C | |
| Insulation Material | PVC | |
| Conductor Material | Copper Alloy | |
| Maximum Operating Temperature | 85.0°C | |
| Outer Diameter | 4.5mm | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T405 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Black | ||
Length 500mm | ||
Coding A | ||
Voltage Rating 30 V | ||
Current Rating 3.0 A | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25.0°C | ||
Insulation Material PVC | ||
Conductor Material Copper Alloy | ||
Maximum Operating Temperature 85.0°C | ||
Outer Diameter 4.5mm | ||
American Wire Gauge 24 AWG | ||
Our M8 Male R/A to M12 Female Straight Double Ended Assemblies are offered in 3,4 positions, PUR/PVC jackets and up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
