TE Connectivity Sensor Actuator Cable, 3m
- RS Stock No.:
- 186-0382
- Mfr. Part No.:
- T4162124003-004
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-0382
- Mfr. Part No.:
- T4162124003-004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T416 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 3m | |
| Sheath Colour | Grey | |
| Coding | A | |
| Voltage Rating | 250 V | |
| Current Rating | 4.0 A | |
| IP Rating | IP67 | |
| American Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | -10.0 °C, -5.0°C | |
| Maximum Operating Temperature | 80.0°C | |
| Insulation Material | PUR | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T416 | ||
Cross Sectional Area 0.34 mm² | ||
Length 3m | ||
Sheath Colour Grey | ||
Coding A | ||
Voltage Rating 250 V | ||
Current Rating 4.0 A | ||
IP Rating IP67 | ||
American Wire Gauge 22 AWG | ||
Minimum Operating Temperature -10.0 °C, -5.0°C | ||
Maximum Operating Temperature 80.0°C | ||
Insulation Material PUR | ||
Conductor Material Copper | ||
M12 A-code Male Straight to Female R/A Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
