TE Connectivity Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
186-0371
Mfr. Part No.:
T4162214003-003
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T416

Cross Sectional Area

0.34 mm²

Length

1.5m

Sheath Colour

Black

Sheath Material

Nylon

Coding

A

Current Rating

4.0 A

Voltage Rating

250 V

IP Rating

IP67

Conductor Material

Copper

American Wire Gauge

22 AWG

Minimum Operating Temperature

-25.0 °C, -40.0°C

Maximum Operating Temperature

80.0°C

Insulation Material

PVC

M12 A-code Male R/A to Female R/A Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy