TE Connectivity Sensor Actuator Cable, 500mm
- RS Stock No.:
- 186-0362
- Mfr. Part No.:
- T4162224004-001
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-0362
- Mfr. Part No.:
- T4162224004-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T416 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 500mm | |
| Sheath Colour | Grey | |
| Coding | A | |
| Voltage Rating | 250 V | |
| Current Rating | 4.0 A | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80.0°C | |
| Minimum Operating Temperature | -10.0 °C, -5.0°C | |
| Conductor Material | Copper | |
| Insulation Material | PUR | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T416 | ||
Cross Sectional Area 0.34 mm² | ||
Length 500mm | ||
Sheath Colour Grey | ||
Coding A | ||
Voltage Rating 250 V | ||
Current Rating 4.0 A | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80.0°C | ||
Minimum Operating Temperature -10.0 °C, -5.0°C | ||
Conductor Material Copper | ||
Insulation Material PUR | ||
American Wire Gauge 22 AWG | ||
M12 A-code Male R/A to Female R/A Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
