TE Connectivity Sensor Actuator Cable, 1m

Stock information currently inaccessible
RS Stock No.:
181-2178
Mfr. Part No.:
1-2317142-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

8

Cross Sectional Area

0.25 mm²

Sheath Material

Flame Retardant Non-Corrosive FRNC, Low Smoke Zero Halogen (LSZH)

Sheath Colour

Blue

Length

1m

Shielding

SFTP

IP Rating

IP67

Fire Behaviour

LSFRZH

Conductor Material

Tinned Copper

Maximum Operating Temperature

+85°C

Standards Met

EU REACH Regulation (EC) No. 1907/2006

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85 °C

Outer Diameter

8.4mm

American Wire Gauge

24 AWG

Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.

Our X8-M Straight rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy