TE Connectivity Sensor Actuator Cable, 10m

Stock information currently inaccessible
RS Stock No.:
181-2175
Mfr. Part No.:
1-2322423-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Colour

Blue

Sheath Material

Flame Retardant Non-Corrosive FRNC, Low Smoke Zero Halogen (LSZH)

Length

10m

Shielding

SFTP

IP Rating

IP67

Standards Met

EU ELV Directive 2000/53/EC

American Wire Gauge

24 AWG

Outer Diameter

8.4mm

Conductor Material

Tinned Copper

Maximum Operating Temperature

+85°C

Fire Behaviour

LSFRZH

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.

Our A8-M Right Angle rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.