TE Connectivity Sensor Actuator Cable, 15m
- RS Stock No.:
- 181-2155
- Mfr. Part No.:
- 2-2322330-9
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 181-2155
- Mfr. Part No.:
- 2-2322330-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 15m | |
| Sheath Colour | Blue | |
| Sheath Material | Flame Retardant Non-Corrosive FRNC, Low Smoke Zero Halogen (LSZH) | |
| Shielding | SFTP | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | EU ELV Directive 2000/53/EC | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | LSFRZH | |
| Operating Temperature Range | -40 → +85 °C | |
| Outer Diameter | 6.5mm | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Length 15m | ||
Sheath Colour Blue | ||
Sheath Material Flame Retardant Non-Corrosive FRNC, Low Smoke Zero Halogen (LSZH) | ||
Shielding SFTP | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Standards Met EU ELV Directive 2000/53/EC | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Tinned Copper | ||
Fire Behaviour LSFRZH | ||
Operating Temperature Range -40 → +85 °C | ||
Outer Diameter 6.5mm | ||
American Wire Gauge 22 AWG | ||
Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
Our D4-M Straight rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.
