TE Connectivity Sensor Actuator Cable, 7.5m

Stock information currently inaccessible
RS Stock No.:
181-2153
Mfr. Part No.:
1-2322330-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

7.5m

Sheath Colour

Blue

Sheath Material

Low Smoke Zero Halogen (LSZH)

Coding

D

Shielding

Shielded

IP Rating

IP67

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Standards Met

EU ELV Directive 2000/53/EC

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Fire Behaviour

LSFRZH

Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.

Our D4-M Straight rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.