HARTING Industrial Automation Cable Assembly, 5m
- RS Stock No.:
- 175-1782
- Mfr. Part No.:
- 2134C7C7477050
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 175-1782
- Mfr. Part No.:
- 2134C7C7477050
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M8 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 5m | |
| Sheath Colour | Green | |
| Sheath Material | Polyurethane PUR | |
| Shielding | Shielded | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Size of Strands | 22 AWG | |
| Conductor Material | Copper | |
| Insulation Material | PUR | |
| American Wire Gauge | 22 | |
| Outer Diameter | 10.1mm | |
| Core Strands | 7 | |
| Operating Temperature Range | -30 → +80 °C | |
| Number of Strands | 7 | |
| Cable Shape | Round | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M8 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Length 5m | ||
Sheath Colour Green | ||
Sheath Material Polyurethane PUR | ||
Shielding Shielded | ||
IP Rating IP67 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Size of Strands 22 AWG | ||
Conductor Material Copper | ||
Insulation Material PUR | ||
American Wire Gauge 22 | ||
Outer Diameter 10.1mm | ||
Core Strands 7 | ||
Operating Temperature Range -30 → +80 °C | ||
Number of Strands 7 | ||
Cable Shape Round | ||
- COO (Country of Origin):
- DE
M8 Cable Assembly D-cod st/st m/m 5,0m
