- RS Stock No.:
- 164-6593
- Mfr. Part No.:
- 2273116-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-6593
- Mfr. Part No.:
- 2273116-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 to M12 Connector Cable
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.34 mm² |
Length | 1.5m |
Sheath Colour | Black |
Sheath Material | PUR |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Right Angle |
Connector 1 | M12 |
Connector 2 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 Number of Contacts | 3 |
Connector 2 | M12 |
Connector 2 Housing Gender | Male |
Coding | A |
Shielded/Unshielded | Unshielded |
Voltage Rating | 250 V ac/dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Connector 1 Housing Gender | Female |
Cable Shape | Multicore |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Outer Diameter | 4.3mm |
Operating Temperature Range | -40 → +80 °C |
Minimum Operating Temperature | -40°C |
American Wire Gauge | 22 AWG |
Minimum Bend Radius | 43 mm |
Insulation Material | PP |
Maximum Operating Temperature | +80°C |
Related links
- TE Connectivity Right Angle Female 3 way M12 to Straight Male 3...
- TE Connectivity Right Angle Female 3 way M12 to Unterminated...
- TE Connectivity Right Angle Female 4 way M12 to Straight Male 4...
- TE Connectivity Right Angle Female 5 way M12 to Straight Male 5...
- TE Connectivity Right Angle Female 3 way M8 to Straight Male 3 way...
- Phoenix Contact Right Angle Female 3 way M12 to Straight Male 3...
- Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3...
- Phoenix Contact Right Angle Female 3 way M8 to Straight Male 3 way...