TE Connectivity Cable assembly, 1.5m

Stock information currently inaccessible
RS Stock No.:
164-6525
Mfr. Part No.:
1-2273100-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

5

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Length

1.5m

Shielding

Shielded

Voltage Rating

60 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67

American Wire Gauge

22 AWG

Outer Diameter

5.9mm

Minimum Bend Radius

59 mm

Insulation Material

PVC

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80 °C

Minimum Operating Temperature

-30°C

Priced to Clear

Yes

Cable Shape

Multicore

Standards Met

CSA, ELV Compliant, EN 60542, RoHS Compliant, UL

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy