TE Connectivity Cable assembly, 1.5m

Subtotal (1 box of 25 units)*

£294.90

(exc. VAT)

£353.875

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
25 +£11.796£294.90

*price indicative

RS Stock No.:
164-6524
Mfr. Part No.:
1-2273099-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

1.5m

Sheath Colour

Grey

Shielding

Shielded

Voltage Rating

60 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67

Operating Temperature Range

-30 → +80 °C

American Wire Gauge

22

Outer Diameter

5.9mm

Maximum Operating Temperature

+80°C

Standards Met

CSA, ELV Compliant, EN 60541, RoHS Compliant, UL

Cable Shape

Multicore

Minimum Operating Temperature

-30°C

Insulation Material

PVC

Minimum Bend Radius

59 mm

COO (Country of Origin):
DE