TE Connectivity Cable assembly, 5m

Stock information currently inaccessible
RS Stock No.:
164-1891
Mfr. Part No.:
1838257-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Length

5m

COO (Country of Origin):
TW

TE Connectivity Connector


The TE connectivity 1838257-3 is an M12 4-pin angled female connector. This connector features a zinc die-cast screw nut for a secure and durable connection. It is available as a socket or a plug. This connector is attached to a 5m long PVC cable which is left unterminated at the other end.

Features and Benefits


• Connector end A: M12 receptacle
• Operating temperature ranges between -25°C and 90°C
• Product category: Ethernet cables/networking cables

Applications


• Industries

Certifications


• IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy