TE Connectivity Sensor Actuator Cable, 5m
- RS Stock No.:
- 164-0233
- Mfr. Part No.:
- 1838254-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-0233
- Mfr. Part No.:
- 1838254-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 3 | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 5m | |
| Coding | A | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 3 | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 5m | ||
Coding A | ||
American Wire Gauge 22 AWG | ||
