Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-7784
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 2m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Grey | |
| Current Rating | 4 A | |
| Outer Diameter | 5mm | |
| American Wire Gauge | 24 | |
| Operating Temperature Range | -25 → +85 °C | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -25°C | |
| Fire Behaviour | Flame Retardant | |
| Minimum Bend Radius | 10 x 5 mm | |
| Oil Resistant | Yes | |
| Maximum Operating Temperature | +85°C | |
| Cable Shape | Multicore | |
| Standards Met | CSA, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 4 | ||
Cross Sectional Area 0.25 mm² | ||
Length 2m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Grey | ||
Current Rating 4 A | ||
Outer Diameter 5mm | ||
American Wire Gauge 24 | ||
Operating Temperature Range -25 → +85 °C | ||
Insulation Material PVC | ||
Minimum Operating Temperature -25°C | ||
Fire Behaviour Flame Retardant | ||
Minimum Bend Radius 10 x 5 mm | ||
Oil Resistant Yes | ||
Maximum Operating Temperature +85°C | ||
Cable Shape Multicore | ||
Standards Met CSA, UL | ||
- COO (Country of Origin):
- DE
RS Pro Food and Beverage Cable Assembly
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• Flame Retardant UL 1581 VW1 / CSA
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• Flame Retardant UL 1581 VW1 / CSA
