TE Connectivity Industrial Automation Cable Assembly, 2.2m

Stock information currently inaccessible
RS Stock No.:
134-5782
Mfr. Part No.:
T4171010404-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T417

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2.2m

Current Rating

4 A

Voltage Rating

250 V ac/dc

IP Rating

IP67

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, UL, UL 94 V-0

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-40°C

Conductor Material

Copper

American Wire Gauge

22

Operating Temperature Range

-40 → +85 °C

Conductor Resistance

<lteq/>10 m<ohm/>

Insulation Material

PVC