TE Connectivity Straight Male 2 way SlimSeal to Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 124-8924
- Mfr. Part No.:
- 9-2834001-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | £4.04 |
| 10 - 49 | £3.83 |
| 50 - 99 | £3.63 |
| 100 + | £3.43 |
*price indicative
- RS Stock No.:
- 124-8924
- Mfr. Part No.:
- 9-2834001-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 9-283400 | |
| Number of Cores | 2 | |
| Length | 1.5m | |
| Sheath Colour | Black | |
| Sheath Material | TPE | |
| Connector 1 Number of Contacts | 2 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 1 | SlimSeal | |
| Connector 2 | Unterminated | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 7 A | |
| Voltage Rating | 300 V ac/dc | |
| IP Rating | IP67, IP68 | |
| Conductor Material | Copper | |
| Standards Met | UL, UL 94V-0 | |
| Cable Shape | Multicore | |
| Operating Temperature Range | -25 → +80 °C | |
| Minimum Operating Temperature | -25°C | |
| Connector 1 Housing Gender | Male | |
| Maximum Operating Temperature | +80°C | |
| Outer Diameter | 6.6mm | |
| American Wire Gauge | 18 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 9-283400 | ||
Number of Cores 2 | ||
Length 1.5m | ||
Sheath Colour Black | ||
Sheath Material TPE | ||
Connector 1 Number of Contacts 2 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 1 SlimSeal | ||
Connector 2 Unterminated | ||
Shielded/Unshielded Unshielded | ||
Current Rating 7 A | ||
Voltage Rating 300 V ac/dc | ||
IP Rating IP67, IP68 | ||
Conductor Material Copper | ||
Standards Met UL, UL 94V-0 | ||
Cable Shape Multicore | ||
Operating Temperature Range -25 → +80 °C | ||
Minimum Operating Temperature -25°C | ||
Connector 1 Housing Gender Male | ||
Maximum Operating Temperature +80°C | ||
Outer Diameter 6.6mm | ||
American Wire Gauge 18 AWG | ||
- COO (Country of Origin):
- CN
