Harting Cable assembly, 1.5m
- RS Stock No.:
- 124-1574
- Mfr. Part No.:
- 21348485491015
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1574
- Mfr. Part No.:
- 21348485491015
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | M12 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Length | 1.5m | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| American Wire Gauge | 22 AWG | |
| Maximum Operating Temperature | +80°C | |
| Standards Met | IEC 61076-2-101 | |
| Operating Temperature Range | -25 → +80 °C | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series M12 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 1.5m | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
American Wire Gauge 22 AWG | ||
Maximum Operating Temperature +80°C | ||
Standards Met IEC 61076-2-101 | ||
Operating Temperature Range -25 → +80 °C | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- CZ
