Bulgin Male 2 way Circular Connector to Power Connector, 2 m
- RS Stock No.:
- 862-085
- Mfr. Part No.:
- PXP4001/002/02P
- Brand:
- Bulgin
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.31
(exc. VAT)
£15.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.31 |
| 10 + | £12.25 |
*price indicative
- RS Stock No.:
- 862-085
- Mfr. Part No.:
- PXP4001/002/02P
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Power Connector | |
| Series | 4000 Series | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Cable Length | 2m | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type A | Circular Connector | |
| Voltage | 600V | |
| IP Rating | IP66, IP67, IP68 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Power Connector | ||
Series 4000 Series | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Cable Length 2m | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type A Circular Connector | ||
Voltage 600V | ||
IP Rating IP66, IP67, IP68 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector designed for seamless connectivity in demanding environments, ensuring durability and reliable performance. With a robust construction, it accommodates various applications requiring secure electrical connections.
Water and dustproof rated IP68 when mated with compatible sealing cap
Constructed from Durable polyamide, offering a plastic body that withstands tough conditions
Features a bayonet lock coupling type for secure connections
Related links
- Bulgin Male 2 way Circular Connector to Power Connector, 2 m
- Bulgin Male 2 way Circular Connector to Power Connector, 1 m
- Bulgin Male 3 way Circular Connector to Power Connector, 2 m
- Bulgin Male 4 way Circular Connector to Power Connector, 2 m
- Bulgin Male 8 way Circular Connector to Power Connector, 2 m
- Bulgin Male 6 way Circular Connector to Power Connector, 2 m
- Bulgin Female 2 way Circular Connector to Power Connector, 2 m
- Bulgin Female 8 way Circular Connector to Power Connector, 2 m
