HARTING Male 5 way M12 to Cable Assembly, 1 m
- RS Stock No.:
- 751-825
- Mfr. Part No.:
- 21343000543010
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£264.94
(exc. VAT)
£317.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £264.94 | £26.494 |
*price indicative
- RS Stock No.:
- 751-825
- Mfr. Part No.:
- 21343000543010
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
Coding L | ||
- COO (Country of Origin):
- DE
The HARTING M12 L-Cod 4+FE St/- M/- PUR 1,0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring ease of installation and consistent performance.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
Cable length of 1 m offers flexibility for various installation scenarios
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards ensures regulatory adherence
Black polyurethane jacket enhances resistance to abrasion and environmental factors
5 contacts facilitate reliable signal and power transmission
Rated for 63 V dc supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, this cable assembly is compliant with RoHS and other relevant standards.
Related links
- HARTING Male 5 way M12 to Cable Assembly, 1 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 5
- HARTING Male 5 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 1 m
- HARTING Female 5 way M12 to Cable Assembly, 1 m
- HARTING Male 4 way M12 to Cable Assembly, 5 m


