HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 746-338
- Mfr. Part No.:
- 21347800474015
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£20.74
(exc. VAT)
£24.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.74 |
| 10 + | £19.08 |
*price indicative
- RS Stock No.:
- 746-338
- Mfr. Part No.:
- 21347800474015
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Standards/Approvals | UL E500416 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Standards/Approvals UL E500416 | ||
IP Rating IP67 | ||
Coding A | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING cable assembly features a pre-assembled design with an angled male M12 connector, providing reliable connectivity in various industrial applications. With a length of 1.5 metres and an IP67 rating, it ensures protection against dust and water ingress.
Features & Benefits
IP67 rating provides protection against dust and water, ensuring reliable performance in harsh environments
Pre-assembled on one side simplifies installation, reducing setup time and effort
Copper cable construction ensures excellent conductivity and durability for long-term use
Angled male M12 connector facilitates space-saving installations in tight areas
Complies with IEC 61076-2-101 and UL E500416 standards for safety and reliability
Polyurethane jacket material offers flexibility and resistance to abrasion and chemicals
Black jacket colour provides a professional appearance and helps in identifying cables easily
4 contacts enable efficient signal transmission for various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product suitable for outdoor use?
Yes, it has an IP67 rating, making it suitable for outdoor applications.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m


