HARTING Male 4 way M12 to Cable Assembly, 1 m
- RS Stock No.:
- 746-336
- Mfr. Part No.:
- 21343400445010
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£287.95
(exc. VAT)
£345.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £287.95 | £28.795 |
*price indicative
- RS Stock No.:
- 746-336
- Mfr. Part No.:
- 21343400445010
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Circular Connectors M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Voltage | 600V | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Circular Connectors M12 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Voltage 600V | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
Coding S | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 S-Cod 3+PE St/- M/- PUR 1,0M is a robust cable assembly designed for reliable connectivity in various industrial applications. With a length of 1 metre and a straight male M12 connector, it ensures efficient signal and power transmission while providing IP65 and IP67 protection against dust and moisture.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on one side reduces installation time
Copper cable ensures excellent conductivity and durability
Cable length of 1 m offers flexibility in installation
IP65 and IP67 ratings protect against environmental factors
Black polyurethane jacket enhances durability and resistance to wear
Four contacts support versatile applications and connections
Complies with CE standards for safety and reliability
Rated for 600 V ac ensures compatibility with high-voltage systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 1 metre.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m


