HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 35 m
- RS Stock No.:
- 745-521
- Mfr. Part No.:
- 21349292477350
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£274.47
(exc. VAT)
£329.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.47 |
*price indicative
- RS Stock No.:
- 745-521
- Mfr. Part No.:
- 21349292477350
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Cable Length | 35m | |
| Jacket Colour | Green | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Cable Length 35m | ||
Jacket Colour Green | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 35.0M is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring efficient signal transmission and robust performance in various environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures high conductivity and durability
Cable Length: 35 m offers flexibility in installation and layout
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Material: Polyurethane enhances resistance to abrasion and chemicals
Connector Type A: Straight Male M12 ensures compatibility with standard devices
Number of Contacts A: 4 supports multiple signal pathways
Standards/Approvals: UN/ECE-R 118 ensures compliance with international regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable assembly length is 35 metres, offering flexibility in installation.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 35 m
- B&R Male 4 way Straight to Male 4 way Straight Industrial Automation Cable Assembly, 35 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Industrial Automation Cable Assembly, 35 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 8 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
