HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 40 m
- RS Stock No.:
- 745-508
- Mfr. Part No.:
- 21330505855400
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£251.63
(exc. VAT)
£301.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.63 |
*price indicative
- RS Stock No.:
- 745-508
- Mfr. Part No.:
- 21330505855400
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 40m | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 40m | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Coded Cable Assembly is designed for reliable data and power transmission in industrial applications. With a length of 40 metres, this pre-assembled cable ensures efficient connectivity while maintaining robust protection against environmental factors.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures high conductivity and durability
Cable Length: 40 m allows for flexible installation in various setups
Connector Gender A: Male and Connector Gender B: Male ensure compatibility with standard devices
Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 facilitate easy connections
IP Rating: IP65, IP67 offers protection against dust and water ingress
Jacket Colour: Yellow enhances visibility for safety in work environments
Jacket Material: PVC provides flexibility and resistance to wear
Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS for regulatory compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 40 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 4 m
