HARTING Male 4 way M12 to Cable Assembly, 10
- RS Stock No.:
- 744-156
- Mfr. Part No.:
- 21343400445100
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£625.64
(exc. VAT)
£750.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £625.64 | £62.564 |
*price indicative
- RS Stock No.:
- 744-156
- Mfr. Part No.:
- 21343400445100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10 | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Voltage | 600V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10 | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Voltage 600V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 S-Cod 3+PE St/- M/- PUR 10M is a robust cable assembly designed for reliable connectivity in various industrial applications. With a length of 10 metres, it features a straight male M12 connector, ensuring efficient signal and power transmission.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on one side simplifies installation
Copper cable construction ensures excellent conductivity
Cable length of 10 m accommodates various installation needs
IP65 and IP67 ratings offer protection against dust and water
Black polyurethane jacket enhances durability and flexibility
Four contacts support multiple signal and power connections
CE approval ensures compliance with safety standards
Rated for 600 V ac operation for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 10 metres.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 15
- HARTING Male 4 way M12 to Cable Assembly, 4 m
