HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m

Subtotal (1 bag of 10 units)*

£301.55

(exc. VAT)

£361.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£301.55£30.155

*price indicative

RS Stock No.:
743-475
Mfr. Part No.:
0948C8C8025020
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

PUR

Jacket Colour

Green

Cable Length

2m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Male

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67

Non Compliant

COO (Country of Origin):
CN
The HARTING M12 D-Cod 4-Pol St/St M/M PUR Typ R 2.0M is a robust cable assembly designed for reliable connectivity in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring a secure connection in environments requiring IP65 and IP67 protection.

Features & Benefits


IP65 and IP67 ratings provide protection against dust and water ingress

Pre-assembled on both sides reduces installation time and complexity

Straight male M12 connectors ensure compatibility with standard equipment

Polyurethane jacket offers durability and resistance to abrasion

2 m cable length accommodates various installation requirements

Four contacts on each connector support efficient signal transmission

Green jacket colour aids in easy identification in complex setups

Complies with IEC 61076-2-101 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the IP rating for this cable assembly?


The IP rating is IP65 and IP67, providing protection against dust and water.

What is the length of this cable assembly?


The cable length is 2 metres, offering flexibility in installation.

Is this cable assembly compliant with industry standards?


Yes, it meets the IEC 61076-2-101 standards for reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy