HARTING Male 4 way M12 to Cable Assembly, 5
- RS Stock No.:
- 742-581
- Mfr. Part No.:
- 21343600446050
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£435.78
(exc. VAT)
£522.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £435.78 | £43.578 |
*price indicative
- RS Stock No.:
- 742-581
- Mfr. Part No.:
- 21343600446050
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 5 | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 5 | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING M12 T-Cod 4-Pol St/- M/- PUR 5,0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a pre-assembled connector on one side, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on One Side reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 5 m offers flexibility in installation and layout
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Material: Polyurethane enhances resistance to abrasion and chemicals
Number of Contacts A: 4 supports multiple signal and power connections
Standards/Approvals include CE, China RoHS 50, ensuring compliance with regulations
Voltage: 63 V dc suitable for various low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 15
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 9 m


