HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 742-147
- Mfr. Part No.:
- 21330505806015
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£667.15
(exc. VAT)
£800.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £667.15 | £66.715 |
*price indicative
- RS Stock No.:
- 742-147
- Mfr. Part No.:
- 21330505806015
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-109 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-109 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Cod cable assembly is designed for reliable data and power transmission in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures efficient signal and power transmission
1.5 m cable length offers flexibility for various setups
Straight male M12 connectors facilitate easy connections
Polyurethane jacket enhances durability and resistance to abrasion
Complies with IEC 61076-2-109 standards for reliable performance
Eight contacts on each connector support high data rates
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in harsh environments requiring IP-rated protection
What is the length of this cable assembly?
The cable assembly has a length of 1.5 m.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- TE Connectivity Male 8 way M12 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m


