HARTING Female Female to Female Female Cable Assembly, 400 mm
- RS Stock No.:
- 741-104
- Mfr. Part No.:
- 33506869244004
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£1,590.03
(exc. VAT)
£1,908.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,590.03 | £159.003 |
*price indicative
- RS Stock No.:
- 741-104
- Mfr. Part No.:
- 33506869244004
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han S | |
| Product Type | Cable Assembly | |
| Cable Length | 400mm | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Connector Type A | Female | |
| Connector Gender A | Female | |
| Connector Type B | Female | |
| Connector Gender B | Female | |
| Voltage | 1.5kV | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han S | ||
Product Type Cable Assembly | ||
Cable Length 400mm | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Connector Type A Female | ||
Connector Gender A Female | ||
Connector Type B Female | ||
Connector Gender B Female | ||
Voltage 1.5kV | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- DE
The HARTING Han S 200 CA-c-b/r 35mm² 0.4m is a high-quality cable assembly designed for reliable electrical connections in various applications. With pre-assembled connectors on both ends, it ensures ease of installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures excellent conductivity and durability
Oil resistant, high fuel resistance, and resistance to ozone enhance longevity
Weathering resistant construction ensures reliable performance outdoors
Cable length of 0.4 m offers flexibility for various installation scenarios
IP20 and IP40 ratings provide protection against dust and moisture
Compliant with multiple standards for assurance of quality and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 1500 V.
Related links
- HARTING Female Female to Female Female Cable Assembly, 400 mm
- HARTING Female Female to Female Female Cable Assembly, 200 mm
- HARTING Female Female to Female Female Cable Assembly, 300 mm
- HARTING Female Female to Female Female Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 400 mm
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, Shielded Elastomer
- Molex 8 Way Female Female to 8 Way Female Female Cable Assembly, 150 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 150 mm


