HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 740-715
- Mfr. Part No.:
- 72MDM4MDM4010K
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£46.05
(exc. VAT)
£55.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.05 |
*price indicative
- RS Stock No.:
- 740-715
- Mfr. Part No.:
- 72MDM4MDM4010K
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Ha-EIZ4 | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Ha-EIZ4 | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING Cable Assembly is a pre-assembled solution designed for reliable connectivity in various applications. With a length of 1 metre and male M12 connectors on both ends, it ensures efficient signal transmission and ease of installation.
Features & Benefits
Cable Assemblies provide a complete solution for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures optimal conductivity and performance
Cable Length: 1 m offers flexibility for various setups
Connector Gender A: Male and Connector Gender B: Male ensures compatibility with standard equipment
Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 supports versatile connections
Jacket Colour: Green aids in easy identification in complex setups
Jacket Material: PVC provides durability and resistance to wear
Standards/Approvals: CE compliance ensures adherence to safety and quality standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in machine tool and motor control systems
What is the cable length of this assembly?
The cable length is 1 metre.
Is this product CE compliant?
Yes, this product meets CE compliance standards.
What type of connectors does this cable assembly use?
This assembly uses straight male M12 connectors on both ends.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m


