HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m

Image representative of range

Subtotal (1 bag of 10 units)*

£1,314.91

(exc. VAT)

£1,577.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,314.91£131.491

*price indicative

RS Stock No.:
740-422
Mfr. Part No.:
09482222011100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

10m

Jacket Material

Elastomer

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING M12 System Cable features 4-Wire, Straight Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features a robust construction that ensures durability and protection against environmental factors, making it suitable for demanding conditions.

Features & Benefits


Robust design enhances longevity in demanding applications

Protection degree IP65/IP67 ensures resistance to dust and water ingress

Fire protection compliant with EN 45 545-1, -2 and -5 for safety in transit

10 m cable length provides flexibility in installation

Straight male M12 connectors on both ends facilitate easy connections

Jacket MADE from elastomer offers excellent abrasion resistance

Compliant with China RoHS and REACH SVHC standards for environmental safety

Four contacts on each connector support efficient signal transmission

ELV status compliant ensures suitability for low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the IP rating for this cable assembly?


The cable assembly has an IP rating of IP65/IP67.

Is this product compliant with RoHS standards?


Yes, this product is compliant with China RoHS and Reach SVHC standards.

What is the length of this cable assembly?


The cable assembly has a length of 10 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy