HARTING Male 4 way M12 to Cable Assembly, 26 m
- RS Stock No.:
- 740-420
- Mfr. Part No.:
- 09482200011260
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£2,101.62
(exc. VAT)
£2,521.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,101.62 | £210.162 |
*price indicative
- RS Stock No.:
- 740-420
- Mfr. Part No.:
- 09482200011260
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 26m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 26m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 26M is a robust cable assembly designed for railway applications, featuring a pre-assembled connector on one side. Its Durable construction and IP67 rating ensure reliable performance in demanding environments.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction offers excellent conductivity and durability
Cable length of 26 m provides flexibility in installation
Compliant with China RoHS 50 and EN 45545-2 standards for safety
Jacket MADE from elastomer enhances resistance to environmental factors
Four contacts facilitate efficient signal transmission
Suitable for railway applications, ensuring reliability in transport systems
Applications
Used in railway applications for secure connectivity
Installed in outdoor electrical enclosures for protection
Employed in industrial automation systems for reliable data transfer
Suitable for control panels and switchgear assemblies
Integrated into manufacturing and assembly lines for efficient operations
What is the IP rating of this cable assembly?
The IP rating is IP67, providing protection against dust and water ingress.
Is this cable assembly compliant with any standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 26 m.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 15 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 27 m


