HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 740-305
- Mfr. Part No.:
- 09488080011050
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£919.74
(exc. VAT)
£1,103.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £919.74 | £91.974 |
*price indicative
- RS Stock No.:
- 740-305
- Mfr. Part No.:
- 09488080011050
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Angled Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features robust construction and high protection ratings, ensuring durability and safety in demanding environments.
Features & Benefits
Robust design enhances durability in industrial settings
Protection degree IP65/IP67 ensures resistance to dust and water
Fire protection according to EN 45 545-1, -2 and -5 increases safety
5 m cable length provides flexibility for installation
Straight male M12 and angled male M12 connectors facilitate versatile connections
Elastomer jacket material offers resilience against environmental factors
Compliant with China RoHS 50, EN 45545-2, and RoHS standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the protection degree of this cable assembly?
The protection degree is IP65/IP67, ensuring resistance to dust and water.
Is this product compliant with any safety standards?
Yes, it complies with China RoHS 50, EN 45545-2, and RoHS.
What is the length of this cable assembly?
The cable assembly has a length of 5 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
