HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 739-178
- Mfr. Part No.:
- 72MDM4MDM4050K
- Brand:
- HARTING
Subtotal (1 unit)*
£106.57
(exc. VAT)
£127.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.57 |
*price indicative
- RS Stock No.:
- 739-178
- Mfr. Part No.:
- 72MDM4MDM4050K
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The HARTING Cable Assembly is a pre-assembled solution designed for reliable connectivity in various applications. With a length of 5 metres and male connectors on both ends, it ensures efficient signal transmission and ease of installation.
Features & Benefits
Cable length of 5 m provides flexibility for various installations
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures high conductivity and durability
Straight male M12 connectors facilitate easy connection in tight spaces
PVC jacket material offers protection against environmental factors
Complies with CE standards for safety and reliability
Four contacts on each connector support multiple signal pathways
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the cable length of this assembly?
The cable length is 5 metres.
Is this product compliant with any standards?
Yes, it complies with CE standards.
What type of connectors does this cable assembly use?
It uses straight male M12 connectors on both ends.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way RJ45 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m


