TE Connectivity Male 3 way M12 Plug to Female 3 way M12 Socket Cable Assembly, 1.5 m

Subtotal (1 pack of 10 units)*

£189.45

(exc. VAT)

£227.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£189.45£18.945

*price indicative

RS Stock No.:
686-703
Mfr. Part No.:
T4162214003-003
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Series

M12

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

3

Connector Type A

M12 Plug

Connector Gender A

Male

Connector Type B

M12 Socket

Connector Gender B

Female

Number of Contacts B

3

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

COO (Country of Origin):
CN
The TE Connectivity M12 to M12 cable assembly features a 3 position setup Ideal for sensor and actuator connections. It has a cable length of 1.5 meters allowing flexible installation. The A code ensures standardized compatibility across devices. Its robust design supports reliable industrial performance.

M12 plug type at end A

M12 socket type at end B

Shielded design for enhanced signal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy