TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 685-148
- Mfr. Part No.:
- T4162124003-004
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£215.25
(exc. VAT)
£258.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.25 | £21.525 |
*price indicative
- RS Stock No.:
- 685-148
- Mfr. Part No.:
- T4162124003-004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | M12 Connector System | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| IP Rating | IP7x | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series M12 Connector System | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12 | ||
Voltage 250V | ||
IP Rating IP7x | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 to M12 cable assembly features a 3 position design suited for sensor and actuator systems. It offers a Compact 3 meter length Ideal for shorter industrial connections. The A code configuration ensures stable and secure signal transmission. Built for reliability it supports efficient performance in automation setups.
M12 plug type at end A
M12 socket type at end B
Shielded design for enhanced signal protection
Related links
- TE Connectivity Female 4 way M12 3 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way M8 to Female 3 way M12 Cable Assembly, 3 m
- TE Connectivity Male 5 way M12 3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 10 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 500 mm
