B&R Female 4 way Right Angle to Male 4 way M12 Cable, 5 m

Subtotal (1 unit)*

£51.83

(exc. VAT)

£62.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.83

*price indicative

RS Stock No.:
597-227
Mfr. Part No.:
X67CA0X11.0050
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Cable

Series

X67

Jacket Colour

Purple

Cable Length

5m

Jacket Material

Thermoplastic Polyurethane

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

IP Rating

IP67

Standards/Approvals

CE, CSA, IEC 60364 1, UKCA, UL

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Link Cable is a high-performance industrial communication cable designed for reliable data transmission. It features a 5-meter length, 4-pin M12 male angled connector, and 5-pin M12 female angled connector, ensuring secure connectivity. With a thermoplastic polyurethane sheathing, and operating temperature range of -40°C to 80°C, this cable is built for demanding environments.

IP67 protection

Halogen free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy