B&R Male 5 way Straight to Connector
- RS Stock No.:
- 589-457
- Mfr. Part No.:
- X67AC0C01-1
- Brand:
- B&R
Subtotal (1 unit)*
£22.77
(exc. VAT)
£27.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.77 |
*price indicative
- RS Stock No.:
- 589-457
- Mfr. Part No.:
- X67AC0C01-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67AC | |
| Product Type | Connector | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67AC | ||
Product Type Connector | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Male M12 connector designed for use with the X67 I/O system, specifically for CAN bus/DeviceNet communication. It features a 5-pin, A-coded configuration with a shielded cage clamp terminal block, ensuring secure and reliable connections in industrial environments. This connector is ideal for field assembly and supports robust data transmission in harsh conditions.
Shielded for EMI protection
Cage clamp terminal block for secure wiring
Designed for CAN bus/DeviceNet applications
Related links
- B&R Male 5 way Straight to Connector
- B&R Male 5 way Straight to Female 5 way M12 Connector
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 40 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 35 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 15 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 10 m
- B&R Male 5 way Straight to 5 way 5-Pin Header Actuator/Sensor Cable, 2 m


