B&R Male 5 way Straight to Connector
- RS Stock No.:
- 589-342
- Mfr. Part No.:
- X67AC0X01-1
- Brand:
- B&R
Subtotal (1 unit)*
£26.78
(exc. VAT)
£32.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.78 |
*price indicative
- RS Stock No.:
- 589-342
- Mfr. Part No.:
- X67AC0X01-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67AC | |
| Product Type | Connector | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67AC | ||
Product Type Connector | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Male M12 connector designed for use with PROFIBUS DP and X2X Link communication in the X67 I/O system. It features a 5-pin, B-coded configuration and a shielded push-in terminal block, ensuring secure, interference-resistant connections in industrial environments. This connector is ideal for field assembly and supports robust data transmission in demanding conditions.
Shielded for EMI protection
Push-in terminal block for quick and secure wiring
Designed for PROFIBUS DP and X2X Link communication
Related links
- B&R Male 5 way Straight to Connector
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way Straight to 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way M12, Straight to 5 way Connector
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way Straight to Female 5 way 5-Pin Header Actuator/Sensor Cable, 40 m
- B&R Male 5 way Straight to Female 5 way M12 Connector
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 50 m


