B&R Male 4 way Right Angle to Female 5 way 5 Pin Socket Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 589-415
- Mfr. Part No.:
- X67CA0X11.0005
- Brand:
- B&R
Subtotal (1 unit)*
£29.39
(exc. VAT)
£35.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.39 |
*price indicative
- RS Stock No.:
- 589-415
- Mfr. Part No.:
- X67CA0X11.0005
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | X67CA | |
| Jacket Colour | Purple | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Type B | 5 Pin Socket | |
| Connector Gender B | Female | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series X67CA | ||
Jacket Colour Purple | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Type B 5 Pin Socket | ||
Connector Gender B Female | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Connection cable is equipped with pair shielding using aluminum foil to protect against electromagnetic interference. The twisted-pair wires are made from thermoplastic polyurethane, ensuring flexibility and durability. It has a maximum operating voltage of 250V and meets Category II insulation standards as per IEC 61076-2, ensuring safety in various electrical environments.
IP67 protection rated
Halogen free
Flame retardant
Related links
- B&R Male 4 way Right Angle to Female 4 way 4 Pin Socket Actuator/Sensor Cable, 500 mm
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 15 m
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 50 m
- B&R Male 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 500 mm
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 500 mm
- B&R Female 5 way Straight to Unterminated Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 3 way M12 500 mm


