Molex Male Right Angle to Male MMCX Cable, 457.2 mm
- RS Stock No.:
- 507-622
- Distrelec Article No.:
- 304-57-675
- Mfr. Part No.:
- 89761-6792
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-622
- Distrelec Article No.:
- 304-57-675
- Mfr. Part No.:
- 89761-6792
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 89761 | |
| Product Type | Cable | |
| Cable Length | 457.2mm | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | MMCX | |
| Standards/Approvals | EU ELV, chemSHERPA, EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 89761 | ||
Product Type Cable | ||
Cable Length 457.2mm | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B MMCX | ||
Standards/Approvals EU ELV, chemSHERPA, EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | ||
- COO (Country of Origin):
- TW
The Molex high-performance MMCX Right-Angle Plug-to-MMCX Right-Angle Plug Assembly is designed for optimal connectivity within RF cable assemblies. With a robust RG-316 cable measuring 457.2mm, it ensures reliable signal transmission and is well-suited for a variety of applications requiring precision and consistency. The assembly features dual-ended connectors for ease of use and enhanced flexibility, making it Ideal for intricate electronic designs and installations. This cable assembly not only meets industry standards but also offers compliance with significant regulatory requirements, ensuring peace of mind while maximizing operational efficiency. The sleek design complements its functionality, providing an effective solution for those seeking quality and reliability in RF connectivity.
Robust construction for enhanced durability in rigorous environments
Lightweight design facilitates ease of installation and handling
Supports a wide frequency range up to 6 GHz for versatile applications
Complies with EU RoHS and REACH SVHC regulations for environmental safety
Designed for dual-ended connectivity, allowing flexible positioning
Features a plug/plug gender configuration that simplifies connectivity
Related links
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- StarTech.com Female SATA to Male/Female Straight SATA Cable, 457.2 mm
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- StarTech.com SATA Cable, 457.2 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 457.2 mm
- StarTech.com 5 Way Female IDC to 5 Way Female 5-Pin IDC USB Cable, 457.2 mm
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
