TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 501-915
- Distrelec Article No.:
- 304-64-948
- Mfr. Part No.:
- 2-2273126-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£283.91
(exc. VAT)
£340.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £283.91 | £18.927 |
*price indicative
- RS Stock No.:
- 501-915
- Distrelec Article No.:
- 304-64-948
- Mfr. Part No.:
- 2-2273126-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 2-22731 | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Cable Length | 1.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 2-22731 | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Cable Length 1.5m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 cable assembly is designed to provide reliable connectivity for sensor and actuator applications. Engineered with a robust four-position configuration and a length of 1.5 meters, it enables efficient data transmission and power delivery. The assembly features durable connectors with an A-Code configuration, ensuring compatibility with a wide range of devices. Crafted from high-quality materials, including low-halogen jacket options, this cable guarantees both performance and environmental compliance. Its flexible design allows for easy routing in diverse settings, making it an ideal choice for industrial and commercial applications where dependability is crucial. Additionally, the assembly withstands extreme temperature ranges, ensuring functionality in various conditions, and is easy to install thanks to its user-friendly design.
Features a low-halogen material that supports environmental responsibility
Offers a right-angle connector for flexible installation in tight spaces
Provides excellent shielding against electromagnetic interference
Built to operate efficiently in extreme temperatures from -30 to 80 °C
Includes a double-ended construction for versatile application possibilities
Rated for a maximum contact current of 4 A, ensuring robust electrical performance
Built with a durable plastic housing for added strength and longevity
Packaged in units of 25 for efficient inventory management
Related links
- TE Connectivity Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way Straight to Female 4 way M12 x 2 1.5 m
- TE Connectivity Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 1.5 m
