Phoenix Contact Male 2 way 2 way Bus Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-669
Mfr. Part No.:
1518038
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Jacket Colour

Red lilac

Jacket Material

Polyurethane

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

2

Number of Contacts B

2

Voltage

48, 60V ac

Standards/Approvals

cUL Listed, UL Listed, EAC-RoHS

IP Rating

IP67, IP65

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is engineered for high performance connections within PROFIBUS networks, ensuring reliable data transmission at speeds up to 12 Mbps. It features a two position, preassembled design that simplifies installation and reduces setup time. With its PUR halogen free construction, the cable is designed to withstand various environmental conditions. The straight M12 SPEEDCON plug offers secure connections, while the distinctive red lilac outer sheath provides easy identification in complex setups. This cable not only meets industrial requirements but also ensures durability and longevity, making it a preferred choice for demanding applications.

Halogen free material enhances safety in case of fire

Shielded construction minimises signal interference

Robust design suitable for harsh operational environments

Referencing colour standard for easy identification

High bending cycle capacity ensures flexible installation options

Includes built in environmental resistance features

Related links