Molex Female M12, Straight to Actuator/Sensor Cable, 2 m

Subtotal (1 pack of 15 units)*

£164.25

(exc. VAT)

£197.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.25£10.95

*price indicative

RS Stock No.:
480-155
Distrelec Article No.:
304-61-897
Mfr. Part No.:
1200698055
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Actuator/Sensor Cable

Series

120069

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyurethane

Connector Type A

M12, Straight

Connector Gender A

Female

Standards/Approvals

EU RoHS Certificate of Compliance, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
PL
The Molex Shielded Sensor/Actuator Cable with an M12 connector. It features 5 pins and a female straight configuration, with a 2-meter length and a PUR jacket for durability. This cable is designed for industrial environments, ensuring reliable connectivity and protection.

Active status confirms reliability in various applications

Designed with compliance in mind addressing global regulatory standards

Low Halogen status enhances its environmental credentials

Features multiple industry compliance documents ensuring confidence in quality

Generates thorough compliance statements for ease of verification

Supports a wide range of product environments making it versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy