Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 5 m

Subtotal (1 pack of 2 units)*

£215.20

(exc. VAT)

£258.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£215.20£107.60

*price indicative

RS Stock No.:
477-476
Distrelec Article No.:
304-61-995
Mfr. Part No.:
1300108039
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130010

Jacket Colour

Grey

Jacket Material

PUR

Cable Length

5m

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Mini-Change

Voltage

30V

Standards/Approvals

UL20233

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Mini-Change Double-Ended Cordset is designed for dependable connectivity in demanding environments. With its robust construction, this cordset combines high-performance specifications with versatility, making it Ideal for industrial applications. The cord features a sleek gray PUR cable that not only provides a visually appealing finish but also enhances durability and flexibility. Its double-ended design facilitates easy connections, allowing for seamless integration into various equipment setups. Engineered for superior performance, this cordset is perfect for those seeking reliable solutions within the circular industrial cordset category. Its IP67 rating ensures protection against dust and water ingress, offering peace of mind in challenging conditions.

Double-ended design optimises connection versatility

IP67 protection ensures superior durability in harsh environments

Crafted from flexible PUR material for enhanced cable management

Robust construction guarantees long-lasting performance

Compatible with male and female mini-change connectors

Current capacity of 8.0A supports a range of applications

Designed to operate efficiently within -20° to +80°C temperature range

Threaded coupling style ensures secure connections

Copper alloy contact material enhances conductivity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy