Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 1 m
- RS Stock No.:
- 472-750
- Distrelec Article No.:
- 304-61-993
- Mfr. Part No.:
- 1300108036
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£219.89
(exc. VAT)
£263.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £219.89 | £73.297 |
*price indicative
- RS Stock No.:
- 472-750
- Distrelec Article No.:
- 304-61-993
- Mfr. Part No.:
- 1300108036
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130010 | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Mini-Change | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL20233 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130010 | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Mini-Change | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL20233 | ||
- COO (Country of Origin):
- CN
The Molex mini-change double-ended cordset is meticulously designed for seamless connectivity in industrial applications. Featuring a robust construction with 5 poles, this cordset ensures reliable electrical performance while accommodating an array of environments. The cable, crafted from high-quality PUR material, offers excellent durability and flexibility, making it an Ideal choice for both indoor and outdoor use. With a generous length of 1.0m, it facilitates easy installation and configuration in tight spaces. The cordset is engineered to meet the demands of modern industrial protocols, ensuring compatibility with a variety of devices.
Robust 5-pole design for reliable connections
Crafted with Durable PUR material for enhanced longevity
IP67 rating ensures protection against dust and water ingress
Threaded coupling style for secure, tight connections
Operates effectively within a wide temperature range
Colour-coded connectors simplify installation
Lightweight design reduces strain on connected devices
Related links
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 5 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 1 m
