Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 20 m

Subtotal (1 pack of 2 units)*

£231.77

(exc. VAT)

£278.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£231.77£115.885

*price indicative

RS Stock No.:
472-762
Distrelec Article No.:
304-55-962
Mfr. Part No.:
1300480109
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130048

Cable Length

20m

Jacket Colour

Teal

Jacket Material

TPE

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

125V

Standards/Approvals

EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, REACH SVHC

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Micro-Change (M12) Double-Ended Cordset offers exceptional reliability and performance for industrial applications. Designed for seamless connectivity, this cordset features a robust construction that meets high industry standards while ensuring compliance with various environmental regulations. The 4 poles and D-coded design provide a secure connection, Ideal for diverse usage scenarios. With a generous length of 20.0m, this cordset is suitable for a variety of setups, offering flexibility in installation. The TPE cable jacket not only enhances durability but also ensures resistance to environmental factors, making it a dependable choice for manufacturers and engineers alike. Whether you’re upgrading existing systems or implementing new projects, this cordset stands out in its class for pioneering engineering and quality craftsmanship.

Durable TPE material ensures longevity and resilience

D-coded configuration guarantees secure connectivity

IP67 rating provides protection against dust and water ingress

Lightweight design optimises installation and handling

Threaded coupling style for reliable and secure connections

Unshielded wire type reduces overall weight without compromising performance

Straight-to-straight orientation simplifies installation in tight spaces

Wide operating temperature range supports diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy