Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 20 m
- RS Stock No.:
- 471-574
- Distrelec Article No.:
- 304-55-923
- Mfr. Part No.:
- 1201088143
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£177.76
(exc. VAT)
£213.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.76 | £88.88 |
*price indicative
- RS Stock No.:
- 471-574
- Distrelec Article No.:
- 304-55-923
- Mfr. Part No.:
- 1201088143
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Material | TPE | |
| Jacket Colour | Blue | |
| Cable Length | 20m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Standards/Approvals | EU RoHS, Exemption 6(c) per EU 2015/863, IEC 61249 2 21, IEC62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Material TPE | ||
Jacket Colour Blue | ||
Cable Length 20m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 125V | ||
Standards/Approvals EU RoHS, Exemption 6(c) per EU 2015/863, IEC 61249 2 21, IEC62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Micro-change (M12) double-ended cordset is designed to deliver exceptional performance in industrial applications. This robust solution features a Durable blue TPE cable that not only ensures flexibility but also long-lasting reliability. With an impressive length of 20.0m, this cordset facilitates seamless connections across considerable distances, allowing for efficient network setups. It is specifically crafted to accommodate EtherNet protocols, boasting a four-pole configuration for enhanced connectivity. The IP67 rating guarantees complete protection against dust and water, making it Ideal for demanding environments. This cordset showcases meticulous engineering, ensuring that it meets stringent compliance standards while providing superior electrical performance.
Designed for industrial-grade performance in various applications
IP67 rating ensures protection against dust and moisture
Long cable length enhances flexibility for network configurations
EtherNet protocol compatibility supports high-speed data transmission
Threaded coupling style secures connection tightly
Durable TPE construction provides strength and flexibility
Copper alloy contacts ensure reliable electrical conduction
Sustainable materials contribute to reduced environmental impact
Gender-neutral design allows for versatile connectivity options
Compliant with industry regulations for peace of mind
Related links
- Molex Male 4 way M12 Straight Cordset, 20 m
- Molex Male 4 way M12 20 m
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Male 4 way Straight to Male 4 way Straight Cordset, 20 m
- Molex Male 4 way M12 20 m
- Molex Female 5 way M12 Straight Cordset, 20 m
- Molex Female 4 way M12 Straight Cordset, 20 m
