Molex Female Straight to Connector, 3 m
- RS Stock No.:
- 472-726
- Distrelec Article No.:
- 304-60-834
- Mfr. Part No.:
- 1210400734
- Brand:
- Molex
Subtotal (1 bag of 15 units)*
£171.78
(exc. VAT)
£206.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £171.78 | £11.452 |
*price indicative
- RS Stock No.:
- 472-726
- Distrelec Article No.:
- 304-60-834
- Mfr. Part No.:
- 1210400734
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Series | 121040 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Standards/Approvals | IEC 62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Series 121040 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Standards/Approvals IEC 62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mains Power Connector offers unmatched reliability and performance in various applications. Designed to meet the highest industry standards, this product ensures compliance across multiple parameters, making it an ideal choice for manufacturers prioritising sustainability. Its robust construction and thoughtful engineering exemplify the commitment to quality and customer satisfaction. Ideal for diverse operational environments, this product integrates seamlessly into existing systems, enhancing overall functionality without compromise. Whether in industrial settings or consumer electronics, it stands as a testament to modern engineering prowess, facilitating eco-friendly use while ensuring excellence in performance.
Active status ensures ongoing support and updates for users
Compliant with EU RoHS standards, promoting environmental responsibility
Not classified as low-halogen, providing safe usage across various applications
Documented compliance with IPC 1752A Class C and D, ensuring quality assurance
Comprehensive industry compliance documents support regulatory requirements
Regular updates to engineering numbers guarantee continuous product evolution
Related links
- Molex Female 4 way M12 Straight Circular Connector, 3 m
- Brad from Molex Female 4 way Straight to Female Unterminated Connector, 3 m
- Molex Female M12 Straight Industrial Automation Cable Assembly, 3 m
- Molex Female M16, Straight to Connector
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 3 m
- Molex Female Straight Straight, 5 m
- Molex Female Straight to Male Straight Sensor Actuator Cable, 7 m
